You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3491EARZ
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, NSOIC-14, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3491EARZ
- Order Code:
- 4024064
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3491EARZ Datasheet
Product Overview
- Low power shutdown current
- Data rate is 12Mbps
- Upto 32 nodes on the bus, receiver open-circuit, fail-safe design
- Outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Industry-standard 75176 pinout
- Supply voltage range from 3V to 3.6V
- Driver/receiver enable, pin count is 14
- Operating temperature range is –40°C to +85°C
- Package style is 14-lead standard small outline package (SOIC-N)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 12Mbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 14Pins
- :
- 32
- :
- ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
188 In stock Need more?
188 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
- 2520+
- 5040+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥650.52 (¥715.57) |
10+ | ¥423.23 (¥465.55) |
56+ | ¥422.85 (¥465.14) |
112+ | ¥380.91 (¥419.00) |
280+ | ¥343.50 (¥377.85) |
504+ | ¥321.76 (¥353.94) |
2520+ | ¥307.23 (¥337.95) |
5040+ | ¥301.31 (¥331.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.