You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM3491EARZ-REEL7

Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, NSOIC-14, -40 °C to 85 °C

ANALOG DEVICES ADM3491EARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3491EARZ-REEL7
Order Code:
4024065
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM3491E is a low power data transceiver. It is suitable for full-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission. The device is full-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. The devices have a 12Kohm receiver input impedance, which allows up to 32 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tristated to avoid overloading the bus. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
  • Low power shutdown current
  • Data rate is 12Mbps
  • Upto 32 nodes on the bus, receiver open-circuit, fail-safe design
  • Outputs high-Z when disabled or powered off
  • Thermal shutdown and short-circuit protection
  • Industry-standard 75176 pinout
  • Supply voltage range from 3V to 3.6V
  • Driver/receiver enable, pin count is 14
  • Operating temperature range is –40°C to +85°C
  • Package style is 14-lead standard small outline package (SOIC-N)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
12Mbps

:
3V

:
3.6V

:
NSOIC

:
14Pins

:
32

:
±15 kV (HBM)

:
Open

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

75 In stock

1,000 more will be available on 3/5/25

Reserving future stock
75 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥832.39 ( ¥915.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥832.39 (¥915.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥469.30 (¥516.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥384.40 (¥422.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥342.70 (¥376.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥336.79 (¥370.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥330.87 (¥363.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥324.95 (¥357.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --