You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3486EARZ-REEL7
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, NSOIC-8, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3486EARZ-REEL7
- Order Code:
- 4024051
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3486EARZ-REEL7 Datasheet
Product Overview
- Data rate is 2.5Mbps
- Upto 32 nodes on the bus
- Receiver open-circuit, fail-safe design
- Low power shutdown current
- Common-mode input range is −7V to +12V, supply voltage is 3V to 3.6V
- Thermal shutdown and short-circuit protection
- Pin count is 8
- ±15kV ESD protection on RS-485 input/output pins
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 2.5Mbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 32
- :
- ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥846.45 (¥931.10) | ( ) |
10+ | ¥575.28 (¥632.81) | ( ) |
25+ | ¥531.74 (¥584.91) | ( ) |
100+ | ¥437.68 (¥481.45) | ( ) |
250+ | ¥391.49 (¥430.64) | ( ) |
1000+ | ¥383.88 (¥422.27) | ( ) |
3000+ | ¥376.27 (¥413.90) | ( ) |
5000+ | ¥368.65 (¥405.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.