Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥779.39 (¥857.329) |
| 10+ | ¥507.17 (¥557.887) |
| 98+ | ¥356.4 (¥392.04) |
| 196+ | ¥325.49 (¥358.039) |
| 294+ | ¥309.79 (¥340.769) |
| 588+ | ¥286.45 (¥315.095) |
| 2548+ | ¥273.44 (¥300.784) |
Product Information
Product Overview
ADM3485E is a low power data transceiver with ±15KV ESD protection. It is suitable for half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with TIA/EIA standards RS485 and RS-422. It is a half-duplex transceiver that shares differential lines and has separate enable inputs for the driver and the receiver. The receiver has a fail-safe feature that ensures a logic high output when the inputs are floating. Excessive power dissipation caused by bus contention or by output shorting is prevented with a thermal shutdown circuit. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
- Data rate is 12Mbps
- Upto 32 nodes on the bus
- Low power shutdown current
- Outputs high-Z when disabled or powered off
- Common-mode input range is -7V to +12V
- Thermal shutdown and short-circuit protection
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
12Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate