You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3483ARZ
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, NSOIC-8, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3483ARZ
- Order Code:
- 4024040
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3483ARZ Datasheet
Product Overview
- Operating Supply voltage range from 3V to 3.6V, data rate is 0.25Mbps
- Interoperable with 5V logic, EIA RS-422 and RS-485 compliant over full common-mode range
- Shutdown current is 2nA, pin count 8
- Upto 32 transceivers on the bus, −7V to +12V bus common-mode range
- Half duplex, slew rate limited, driver/receiver enable
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead narrow body small outline (SOIC-N)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 250Kbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 32
- :
- -
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
493 In stock Need more?
493 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥612.90 (¥674.19) |
10+ | ¥426.36 (¥469.00) |
98+ | ¥318.21 (¥350.03) |
196+ | ¥300.72 (¥330.79) |
294+ | ¥286.05 (¥314.66) |
588+ | ¥264.25 (¥290.68) |
2548+ | ¥247.67 (¥272.44) |
5096+ | ¥245.66 (¥270.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.