You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3260ARSZ
Digital Isolator, 2 Channels, 3 V, 5.5 V, SSOP, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3260ARSZ
- Order Code:
- 4031624
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3260ARSZ Datasheet
Product Overview
- Open-drain interfaces
- Thermal coefficient is −44µV/°C typical (TA=25°C, VIN=VISO=5V)
- Output ripple is 75mV p-p typical (20MHz bandwidth, COUTPUT-BYPASS=0.1µF / 10µF, IISO=27mA, TA=25°C)
- Output noise is 200mV p-p typical (COUTPUT-BYPASS=0.1µF / 10µF, IISO=27mA, TA=25°C, VIN=VISO=5V)
- Switching frequency is 125MHz typical (TA=25°C, VIN=VISO=5V)
- Efficiency at IISO (max) is 29% typ (ISO=27mA, TA=25°C, VIN=VISO=5V)
- Shutdown temperature is 154°C typ (TA=25°C, VIN=VISO=5V)
- 20-lead shrink small outline package [SSOP]
- Temperature rating range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- -
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Magnetic
- :
- 2.5kV
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
220 In stock
220 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
66 more will be available on 6/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
66 more will be available on 6/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 66+
- 132+
- 264+
- 528+
- 1056+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,725.82 (¥1,898.40) | ( ) |
10+ | ¥1,308.87 (¥1,439.76) | ( ) |
66+ | ¥1,166.22 (¥1,282.84) | ( ) |
132+ | ¥927.96 (¥1,020.76) | ( ) |
264+ | ¥880.94 (¥969.03) | ( ) |
528+ | ¥856.98 (¥942.68) | ( ) |
1056+ | ¥845.21 (¥929.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.