You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3232EARUZ
Transceiver, RS232, 2 Driver, 2 Receiver, 3 V to 5.5 V, TSSOP-16, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3232EARUZ
- Order Code:
- 4024017
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3232EARUZ Datasheet
Product Overview
- Data rate is 460kbps
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Contact discharge is ±8kV
- Air gap discharge is ±15kV
- Operating voltage range is 3.3V
- VCC power supply current is 1.3mA
- Operating temperature is –40°C to +85°C, packaging style is 16-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 460Kbps
- :
- 3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
362 In stock Need more?
362 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 2592+
- 5088+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥714.78 (¥786.26) |
10+ | ¥448.31 (¥493.14) |
96+ | ¥300.96 (¥331.06) |
192+ | ¥293.91 (¥323.30) |
288+ | ¥286.86 (¥315.55) |
576+ | ¥264.91 (¥291.40) |
2592+ | ¥262.24 (¥288.46) |
5088+ | ¥259.56 (¥285.52) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.