You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3222ARUZ
Transceiver, RS232, 2 Driver, 2 Receiver, 3 V to 5.5 V, TSSOP-20, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3222ARUZ
- Order Code:
- 4024008
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3222ARUZ Datasheet
Product Overview
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Operating voltage range from 3V to 5.5V
- VCC power supply current of 1.3mA typical at no load
- Transition region slew rate of 10V/μs typical (measured from +3V to −3V or −3V to +3V)
- Transmitter skew of 30ns, receiver skew of 300ns
- Receiver propagation delay of 0.4μs (TPHL), 0.4μs (TPLH) typical
- Transmitter propagation delay of 0.3μs typical at RL = 3Kohm, CL = 1000pF
- 20-lead thin shrink small outline package (TSSOP), -40°C to +85°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 460Kbps
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 20Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
47 In stock Need more?
47 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 300+
- 525+
- 2550+
- 5025+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥921.69 (¥1,013.86) |
10+ | ¥606.63 (¥667.29) |
75+ | ¥409.12 (¥450.03) |
150+ | ¥392.66 (¥431.93) |
300+ | ¥376.20 (¥413.82) |
525+ | ¥354.26 (¥389.69) |
2550+ | ¥347.99 (¥382.79) |
5025+ | ¥341.04 (¥375.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.