You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM3101EACPZ-REEL

Transceiver, RS232, 1 Driver, 1 Receiver, 3 V to 5.5V, LFCSP-WQ-12, -40 °C to 85°C

ANALOG DEVICES ADM3101EACPZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3101EACPZ-REEL
Order Code:
4023991
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM3101E is a high speed, single-channel, RS-232/ITU-T V.28 transceiver interface device that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. This conforms to the EIA/TIA-232E and ITU-T V.28 specifications. All RS-232 (TOUT and RIN) and CMOS (TIN and ROUT) inputs and outputs are protected against electrostatic discharges (upto ±15KV ESD protection). Because of the ±15KV ESD protection of this input/output pins, this device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged and unplugged. Four external 0.1μF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single 3.3V supply. Typical applications are general-purpose RS-232 data links, industrial/telecommunications diagnostics ports.
  • 0.1μF charge pump capacitors
  • Contact discharge is ±8KV, air gap discharge is ±15KV
  • Operating voltage range from 3 to 5.5V (VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
  • Power supply current is 2.6mA (no load, VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
  • Maximum data rate is 460kbps (VCC=3.3V, RL=3Kohm to 7Kohm, CL=50pF to 1000pF, −40°C ≤ TA ≤ +85°C)
  • Transition region slew rate is 30V/μs (3V to -3V or -3V to +3V, VCC=3.3V, RL=3Kohm, TA=25°C)
  • Logic pull-up current is 12μA max (TIN=GND to VCC, VCC=3.3V ± 0.3V, −40°C ≤ TA ≤ +85°C)
  • 12-lead frame chip scale package [LFCSP-WQ]
  • Temperature rating range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
460Kbps

:
3V

:
5.5V

:
LFCSP

:
12Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,848 In stock Need more?

4,848 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥470.25 ( ¥517.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥305.67 (¥336.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥269.61 (¥296.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥252.47 (¥277.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥232.51 (¥255.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥231.18 (¥254.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --