You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3101EACPZ-250R7
Transceiver, RS232, 1 Driver, 1 Receiver, 3 V to 5.5V, LFCSP-WQ-12, -40 °C to 85°C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3101EACPZ-250R7
- Order Code:
- 4023990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADM3101EACPZ-250R7 Datasheet
Product Overview
- 0.1μF charge pump capacitors
- Contact discharge is ±8KV, air gap discharge is ±15KV
- Operating voltage range from 3 to 5.5V (VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
- Power supply current is 2.6mA (no load, VCC=3.3V ± 0.3V, C1 to C4=0.1μF, −40°C ≤ TA ≤ +85°C)
- Maximum data rate is 460kbps (VCC=3.3V, RL=3Kohm to 7Kohm, CL=50pF to 1000pF, −40°C ≤ TA ≤ +85°C)
- Transition region slew rate is 30V/μs (3V to -3V or -3V to +3V, VCC=3.3V, RL=3Kohm, TA=25°C)
- Logic pull-up current is 12μA max (TIN=GND to VCC, VCC=3.3V ± 0.3V, −40°C ≤ TA ≤ +85°C)
- 12-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 460Kbps
- :
- 3V
- :
- 5.5V
- :
- LFCSP
- :
- 12Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
242 more will be available on 2/28/25
250 more will be available on 4/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥685.13 (¥753.64) | ( ) |
10+ | ¥396.58 (¥436.24) | ( ) |
25+ | ¥380.51 (¥418.56) | ( ) |
100+ | ¥309.10 (¥340.01) | ( ) |
250+ | ¥288.42 (¥317.26) | ( ) |
500+ | ¥257.07 (¥282.78) | ( ) |
2500+ | ¥239.83 (¥263.81) | ( ) |
5000+ | ¥236.70 (¥260.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.