You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3070EARZ
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-14, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3070EARZ
- Order Code:
- 4023970
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3070EARZ Datasheet
Product Overview
- TIA/EIA RS-485/RS-422 compliant
- ±15KV ESD protection on RS-485 input/output pins
- True fail-safe receiver inputs
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off
- Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
- Full duplex communication, 0.25Mbps data rate, slew rate limited
- Driver/receiver enable, low power shutdown, 256 nodes on bus
- 14-lead standard small outline package (SOIC-N)
- Operating temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 250Kbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 14Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Idle, Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
166 In stock Need more?
166 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
- 1008+
- 2520+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,102.09 (¥1,212.30) |
10+ | ¥732.10 (¥805.31) |
56+ | ¥567.55 (¥624.31) |
112+ | ¥519.26 (¥571.19) |
280+ | ¥467.23 (¥513.95) |
504+ | ¥444.77 (¥489.25) |
1008+ | ¥443.41 (¥487.75) |
2520+ | ¥442.04 (¥486.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.