You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3053BRWZ
CAN Interface, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, WSOIC, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3053BRWZ
- Order Code:
- 4031573
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3053BRWZ Datasheet
Product Overview
- Current limiting and thermal shutdown features to protect against output short circuits
- Complies with ISO 11898 standard, slope control for reduced EMI, thermal shutdown protection
- Unpowered nodes do not disturb the bus, connect 110 or more nodes on the bus
- Differential output voltage is 3V maximum (xD=low, RL=45ohm, 4.5≤VCC≤ 5.5V; 3≤VIO≤ 5.5V, TA=25°C)
- Reference output voltage is 3.025V max (IREF=50µA, 4.5V≤VCC≤5.5V; 3.0V≤VIO≤5.5V, TA=25°C)
- Common-mode transient immunity is 25KV/µs min (VCM=1KV, transient magnitude=800V)
- Maximum data rate is 1Mbps min (3.0V ≤ VIO ≤ 5.5V; 4.5V ≤ VCC ≤ 5.5V. TA=−40°C to +85°C)
- CANH, CANL slew rate is 7V/µs typ (RS=47Kohm, 3V≤VIO≤5.5V; 4.5V≤VCC≤5.5V. TA=−40°C to +85°C)
- 20-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- WSOIC
- :
- 20Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
386 In stock
386 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
74 more will be available on 5/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
74 more will be available on 5/8/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 1036+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,334.40 (¥2,567.84) | ( ) |
10+ | ¥1,626.33 (¥1,788.96) | ( ) |
37+ | ¥1,375.45 (¥1,513.00) | ( ) |
111+ | ¥1,343.15 (¥1,477.47) | ( ) |
259+ | ¥1,310.85 (¥1,441.94) | ( ) |
518+ | ¥1,294.83 (¥1,424.31) | ( ) |
1036+ | ¥1,286.82 (¥1,415.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.