You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3051CRZ
CAN Interface, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3051CRZ
- Order Code:
- 4031567
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3051CRZ Datasheet
Product Overview
- 5V operation on VCC
- Unpowered nodes do not disturb the bus
- Connect 110 or more nodes on the bus
- Slope control for reduced EMI
- Thermal shutdown protection
- Low current standby mode
- Supply current (standby state) is 275μA typical
- Reference output voltage is 2.025V to 3.025V
- Operating temperature is -40°C to +125°C
- Package style is NSOIC-8
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
217 In stock Need more?
217 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥503.17 (¥553.49) | ( ) |
10+ | ¥407.55 (¥448.31) | ( ) |
98+ | ¥302.53 (¥332.78) | ( ) |
196+ | ¥282.57 (¥310.83) | ( ) |
294+ | ¥268.65 (¥295.52) | ( ) |
588+ | ¥261.89 (¥288.08) | ( ) |
2548+ | ¥255.13 (¥280.64) | ( ) |
5096+ | ¥248.37 (¥273.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.