You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2682EBRIZ
TXRX, RS422/485, 16MBPS, 85DEGC, WSOIC16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2682EBRIZ
- Order Code:
- 4031619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM2682EBRIZ Datasheet
Product Overview
- Designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987€
- Connect up to 256 nodes on one bus, open- and short-circuit, fail-safe receiver inputs
- Supply current is 175mA max (120 ohm load between Y and Z, data rate=16Mbps, 3.0 ≤ VCC ≤ 5.5V)
- Isolated supply voltage is 3.3V typ (3.0 ≤ VCC ≤ 5.5V)
- Short-circuit output current is 200mA (3.0 ≤ VCC ≤ 5.5V)
- Common-mode transient immunity is 25KV/µs (VCM=1KV, transient magnitude=800V, 3.0 ≤ VCC ≤ 5.5V)
- Maximum data rate is 16Mbps (TA=−40°C to +85°C)
- 16-lead SOIC-IC package
- Temperature rating range from −40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS485 / RS422 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 16Mbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
73 In stock Need more?
73 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,235.41 (¥3,558.95) |
10+ | ¥2,301.32 (¥2,531.45) |
37+ | ¥1,969.93 (¥2,166.92) |
111+ | ¥1,869.61 (¥2,056.57) |
259+ | ¥1,860.63 (¥2,046.69) |
518+ | ¥1,837.60 (¥2,021.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.