You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2582EBRWZ-REEL7
Transceiver, RS422, RS485, 16 Mbps, 1 Driver, 1 Receiver, 3 to 5.5 V, -40 to 85 °C, WSOIC-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2582EBRWZ-REEL7
- Order Code:
- 4023805
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM2582EBRWZ-REEL7 Datasheet
Product Overview
- Data rate is 16Mbps
- Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
- Connect upto 256 nodes on one bus
- Open- and short-circuit, fail-safe receiver inputs
- High common-mode transient immunity is
25kV/µs - Operating temperature is -40°C to +85°C
- Package style is 20-lead SOIC-W
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 16Mbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 20Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
699 In stock Need more?
16 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
683 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
683 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,427.12 (¥2,669.83) |
10+ | ¥1,849.24 (¥2,034.16) |
25+ | ¥1,645.10 (¥1,809.61) |
100+ | ¥1,473.99 (¥1,621.39) |
400+ | ¥1,457.48 (¥1,603.23) |
800+ | ¥1,445.47 (¥1,590.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.