You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2565EBRNZ-RL7
Transceiver, RS422, RS485, 25 Mbps, 1 Driver, 1 Receiver, 3 to 5.5 V, -40 to 105 °C, WSOIC-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2565EBRNZ-RL7
- Order Code:
- 4023803
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADM2565EBRNZ-RL7 Datasheet
Product Overview
- High speed 25Mbps data rate
- Flexible power supplies such as input VCC supply of 3 to 5.5V and Logic VIO supply of 1.7 to 5.5V
- VSEL pin to select VISO supply of 5V (VCC
4.5V) or 3.3V - PROFIBUS compliant for 5V VISO
- High common-mode transient immunity of 250KV/µs
- Short-circuit, open-circuit and floating input receiver fail-safe
- Supports 192 bus nodes (72Kohm receiver input impedance)
- Full hot swap support (glitch free power-up/power-down)
- 28 lead WSOIC package
- Operating temperature range from -40°C to 105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 25Mbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 28Pins
- :
- 192
- :
- ±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
- :
- Idle, Open, Short
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
- 1200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,197.64 (¥2,417.40) | ( ) |
10+ | ¥1,532.39 (¥1,685.63) | ( ) |
25+ | ¥1,356.62 (¥1,492.28) | ( ) |
100+ | ¥1,311.48 (¥1,442.63) | ( ) |
400+ | ¥1,266.33 (¥1,392.96) | ( ) |
800+ | ¥1,221.18 (¥1,343.30) | ( ) |
1200+ | ¥1,176.03 (¥1,293.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.