You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2490EBRWZ-REEL7
Transceiver, RS422, RS485, 16 Mbps, 1 Driver, 1 Receiver, 2.7 to 5.5 V, -40 to 105 °C, WSOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2490EBRWZ-REEL7
- Order Code:
- 4023795
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM2490EBRWZ-REEL7 Datasheet
Product Overview
- Isolated, full-duplex RS-485/RS-422 transceiver
- ±8KV ESD protection on RS-485 input/output pins and 16Mbps data rate
- Complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987(E)
- Suitable for 5V or 3V operation (VDD1)
- High common-mode transient immunity is
25KV/μs - Receiver has open-circuit, fail-safe design
- 32 nodes on the bus and thermal shutdown protection
- UL recognition 5000Vrms isolation voltage for 1 minute per UL 1577 and VDE certificate of conformity
- 16 lead WSOIC package
- Operating temperature range from -40°C to 105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 16Mbps
- :
- 2.7V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 32
- :
- ±8 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
297 In stock Need more?
297 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
- 1200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,196.01 (¥1,315.61) | ( ) |
10+ | ¥877.80 (¥965.58) | ( ) |
25+ | ¥766.04 (¥842.64) | ( ) |
100+ | ¥639.61 (¥703.57) | ( ) |
400+ | ¥630.14 (¥693.15) | ( ) |
800+ | ¥601.99 (¥662.19) | ( ) |
1200+ | ¥573.83 (¥631.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.