You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2487EBRWZ-REEL7
Transceiver, RS422, RS485, 500 kbps, 1 Driver, 1 Receiver, 3 to 5.5 V, -40 to 85 °C, WSOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2487EBRWZ-REEL7
- Order Code:
- 4023793
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Integrated oscillator driver for external transformer
- ±15KV ESD protection on RS-485 input/output pins
- 256 nodes on bus, true fail-safe receiver inputs
- Thermal shutdown protection
- Driver output enters a high impedance state when the driver enable signal is low
- Differential output voltage, loaded is 2 to 5V (at RL=100 ohm (RS-422), 3V ≤ VDD1 ≤ 5.5V)
- Short-circuit output current is 250mA (at 3V ≤ VDD1 ≤ 5.5V, 3V ≤ VDD2 ≤ 3.6V, TA=25°C)
- 0.5Mbps data rate
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 500Kbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
719 In stock Need more?
719 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
- 1200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,887.98 (¥2,076.78) | ( ) |
10+ | ¥1,297.56 (¥1,427.32) | ( ) |
25+ | ¥1,143.83 (¥1,258.21) | ( ) |
100+ | ¥1,106.74 (¥1,217.41) | ( ) |
400+ | ¥1,069.65 (¥1,176.62) | ( ) |
800+ | ¥1,032.56 (¥1,135.82) | ( ) |
1200+ | ¥995.47 (¥1,095.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.