You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM2463EBRWZ-RL7
Isolated Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 1.7 V to 5.5 V, WSOIC-16, -40 to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM2463EBRWZ-RL7
- Order Code:
- 4023946
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADM2463EBRWZ-RL7 Datasheet
Product Overview
- Primary VDD1 supply of 1.7V to 5.5V
- Isolated VDD2 supply of 3V to 5.5V
- Profibus® compliant for 5V VDD2
- High common-mode transient immunity is 250KV/μs
- Short-circuit, open-circuit, and floating input receiver fail-safe
- Cable inversion smart feature
- Operating temperature is -40°C to +125°C
- Package style is 16-lead SOIC-W
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 500Kbps
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 192
- :
- ±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
- :
- Idle, Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
- 1200+
- 2800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥733.59 (¥806.95) | ( ) |
10+ | ¥518.85 (¥570.74) | ( ) |
25+ | ¥515.52 (¥567.07) | ( ) |
100+ | ¥512.19 (¥563.41) | ( ) |
400+ | ¥508.86 (¥559.75) | ( ) |
800+ | ¥505.53 (¥556.08) | ( ) |
1200+ | ¥502.20 (¥552.42) | ( ) |
2800+ | ¥498.87 (¥548.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.