You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM232LJRZ-REEL
Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, WSOIC-16, 0 °C to 70 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM232LJRZ-REEL
- Order Code:
- 4023935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Operating power supply voltage is 5V
- Number of RS-232 drivers is 2, number of RS-232 receivers is 2
- External capacitor is 4, 120kbps data rate
- Number of pins is 16, on-board dc-to-dc converters
- Propagation delay is 0.3µs, ±9V output swing with 5 V supply
- Transition region slew rate is 8V/µs, small 1µF capacitors
- VCC power supply current is 2.5mA, latch-up free
- Operating temperature range is 0°C to 70°C
- Low power shutdown ≤1µA, ±30V receiver input levels
- Package style is 16-lead wide SOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 120Kbps
- :
- 4.5V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
700 In stock Need more?
700 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥863.70 (¥950.07) | ( ) |
10+ | ¥631.71 (¥694.88) | ( ) |
25+ | ¥582.33 (¥640.56) | ( ) |
100+ | ¥532.95 (¥586.25) | ( ) |
250+ | ¥485.93 (¥534.52) | ( ) |
500+ | ¥457.71 (¥503.48) | ( ) |
1000+ | ¥431.94 (¥475.13) | ( ) |
3000+ | ¥412.71 (¥453.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.