You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM232AANZ
Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, DIP-16, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM232AANZ
- Order Code:
- 4023923
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM232AANZ Datasheet
Product Overview
- On-board DC-DC converters
- Output voltage swing is ±9V at ( All transmitter outputs loaded with 3Kohm to ground)
- Receiver input level is ±30V
- Pin compatible with MAX232A
- Logic pull-up current is 12µA typ at (TIN = 0V)
- Output resistance 300 ohm min (VCC = V+ = V– = 0V, VOUT = ±2V)
- Power supply current is 4mA typ (at no load)
- Transition region slew rate is 8V/µ typ at (CL = 50pF to 1000pF, RL = 3Kohm to 7Kohm)
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead plastic dual in-line package [PDIP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 200Kbps
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
Available for back order
170 more will be available on 4/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥968.27 (¥1,065.10) |
10+ | ¥647.24 (¥711.96) |
25+ | ¥563.45 (¥619.80) |
100+ | ¥552.01 (¥607.21) |
250+ | ¥540.56 (¥594.62) |
500+ | ¥529.11 (¥582.02) |
1000+ | ¥517.66 (¥569.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.