You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM208EARZ-REEL

Transceiver, RS232, 4 Driver, 4 Receiver, 4.5 V to 5.5 V, WSOIC-24, -40 °C to 85 °C

ANALOG DEVICES ADM208EARZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM208EARZ-REEL
Order Code:
4023906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADM208EARZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM208E EMI/EMC compliant, ±15KV ESD protected, RS-232 line driver/receiver. It is robust RS-232 and V.28 interface device that operatesfrom a single 5V power supply. This product is suitable for operation in harsh electrical environments and is compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15KV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 1000­4­4), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. It is fully conform to the EIA-232-E and CCITT V.28 specifications. Operating from a single 5V supply, four external 0.1μF capacitors are required. Applications include laptop computers, notebook computers, printers, peripherals and modems.
  • Complies with 89/336/EEC EMC directive
  • ESD protection to IEC 1000-4-2 (801-2)
  • EFT/burst immunity (IEC 1000-4-4), low EMI emissions (EN 55022)
  • Eliminates need for TransZorb® suppressors
  • 230Kbps data rate guaranteed
  • Plug-in upgrade for MAX2xxE
  • Operating voltage range from 4.5V to 5.5V, VCC power supply current of 3.5A typical
  • 4 drivers, 4 receivers, ±15KV ESD protection
  • 24-lead SOIC-W package, -40°C to +85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
4Receivers

:
4

:
Full Duplex

:
230Kbps

:
4.5V

:
5.5V

:
WSOIC

:
24Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,134 In stock Need more?

1,134 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥711.65 ( ¥782.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥711.65 (¥782.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥473.39 (¥520.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥439.69 (¥483.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥405.99 (¥446.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥362.69 (¥398.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥335.90 (¥369.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥334.90 (¥368.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥333.89 (¥367.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --