You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADL8142-2C-CSL
Low Noise Amplifier, 26.5 dB Gain, 1.8 dB Noise, 23 GHz to 31 GHz, 1 to 3.5 V, Bare DIE-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADL8142-2C-CSL
- Order Code:
- 4312919
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADL8142-2C-CSL Datasheet
Product Overview
- Single positive supply (self biased)
- Wafer diffusion lot traceability, radiation benchmark
- Frequency range from 27 to 31GHz
- Gain variation over temperature is 0.022dB/°C typ at (TC = 25°C, VDD = 2V, and IDQ = 25mA)
- Noise figure is 1.8dB typical at (TC = 25°C, VDD = 2V, and IDQ = 25mA)
- OIP3 is 20dBm typical at (TC = 25°C, VDD = 2V, and IDQ = 25mA)
- Supply current (IDQ) is 25mA typical at (TC = 25°C, VDD = 2V, and IDQ = 25mA)
- Total ionizing dose (TID) is 30krads
- Single event latchup (SEL) is ≥ 62.4MeV-cm2/mg
- Operating temperature range from -55°C to +85°C, 8-pad bare die [CHIP] package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 23GHz
- :
- 31GHz
- :
- 26.5dB
- :
- 1.8dB
- :
- Bare DIE
- :
- 8Pins
- :
- 1.5V
- :
- 3.5V
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥19,409.86 (¥21,350.85) |
10+ | ¥15,874.32 (¥17,461.75) |
50+ | ¥15,796.68 (¥17,376.35) |
100+ | ¥15,719.03 (¥17,290.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.