You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADL5602ARKZ-R7

RF Amplifier, 50MHz to 4GHz, 12.1 dB Gain, SOT-89-3, -40 °C to 85 °C

ANALOG DEVICES ADL5602ARKZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5602ARKZ-R7
Order Code:
4030237
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADL5602ARKZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADL5602 is a RF/IF gain block. It is a broadband 20dB linear amplifier that operates at frequencies up to 4GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment. This provides the highest dynamic range available from an internally matched gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously, across the entire 4GHz frequency range. It provides a gain of 20dB, which is stable over frequency, temperature, power supply, and from device to device. The device is internally matched to 50 ohm at the input and output, making the ADL5602 very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation.
  • Operation from 50MHz to 4.0GHz
  • Highest dynamic range gain block
  • Integrated bias control circuit
  • Output 1dB compression point (P1dB) is 18.0dBm (typ, 50MHz, VCC = 5V and TA = 25°C)
  • Output third-order intercept is 27.5dBm (typ, Δf = 1MHz, output power (POUT) = 0dBm per tone)
  • Supply voltage (VCC) range from 4.5 to 5.5V (VCC = 5V and TA = 25°C)
  • Supply current is 89mA (typ, VCC = 5V and TA = 25°C)
  • Gain is 19.5dB at frequency = 2000MHz
  • Power dissipation is 0.45W (typ, VCC = 5V, TA = 25°C)
  • 3-lead SOT-89 package, temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
4GHz

:
18.5dB

:
4.2dB

:
SOT-89

:
3Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

117 In stock Need more?

117 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥846.45 ( ¥931.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥634.84 (¥698.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥608.98 (¥669.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥583.11 (¥641.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥564.51 (¥620.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥535.00 (¥588.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥526.68 (¥579.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥490.63 (¥539.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --