You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADL5536ARKZ-R7

RF Amplifier, 21GHz to 32GHz, 17 dB Gain, LCC-24, -40 °C to 85 °C

ANALOG DEVICES ADL5536ARKZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5536ARKZ-R7
Order Code:
4030228
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADL5536ARKZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADL5536 is a 20dB IF gain block linear amplifier that operates at frequencies up to 1GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously across the entire 1GHz frequency range. It provides extremely flat gain and P1dB over frequency, which are stable over temperature, power supply, and from device to device. The device is internally matched to 50 ohm at the input and output, making the ADL5536 very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation. It is fabricated on a GaAs HBT process and has an ESD rating of ±2KV (Class 2).
  • Integrated bias control circuit, OIP3
  • Frequency range from 20 to 1000MHz (VCC=5V and TA=25°C)
  • Typical gain is 20.2dB (VCC=5V and TA=25°C)
  • Typical output 1dB compression point (P1dB) is 18dBm (VCC=5V and TA=25°C)
  • Typical second harmonic is -59.2dBc (POUT=0dBm, VCC=5V and TA=25°C)
  • Typical noise figure is 2.5dB (VCC=5V and TA=25°C)
  • Supply voltage range from 4.5 to 5.5V (VCC=5V and TA=25°C)
  • Typical supply current is 105mA (VCC=5V and TA=25°C)
  • Typical power dissipation is 0.53V (VCC=5V and TA=25°C)
  • 3-lead SOT-89 package, temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
1GHz

:
20.2dB

:
2.8dB

:
SOT-89

:
3Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

765 In stock

1,000 more will be available on 2/17/25

Reserving future stock
11 deliver in 2-3 business days from our SG warehouse
754 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥923.26 ( ¥1,015.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥923.26 (¥1,015.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥664.62 (¥731.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥628.57 (¥691.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥592.52 (¥651.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥564.30 (¥620.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥536.09 (¥589.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥521.98 (¥574.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥511.55 (¥562.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --