You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIS16507-3BMLZ
MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 3 V, 3.6 V, BGA, 100 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16507-3BMLZ
- Order Code:
- 4030179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADIS16507-3BMLZ Datasheet
Product Overview
- Gyroscope dynamic range is ±2000°/sec minimum at (TC = 25°C, VDD = 3.3V)
- Gyroscope in run bias stability is 7.5°/hr typ at (1 σ, x-axis, TC = 25°C, VDD = 3.3V)
- Accelerometer misalignment error is ±0.05° typ at (Axis to axis, -40°C to +85°C, 1 σ)
- Accelerometer dynamic range is ±392m/sec² min at (TC = 25°C, VDD = 3.3V)
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls
- Single-supply operation is 3V to 3.6V, 19,600m/sec² mechanical shock survivability
- On demand self-test of inertial sensors, on demand self-test of flash memory
- Operating temperature is -40°C to +105°C, package style is 100-ball ball grid array module [BGA]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- Accelerometer, Gyroscope
- :
- X, Y, Z
- :
- BGA
- :
- 3V
- :
- 3.6V
- :
- BGA
- :
- 100Pins
- :
- ± 40g
- :
- ± 2000°/s
- :
- -
- :
- SPI
- :
- -40°C
- :
- 105°C
- :
- -
- :
- MSL 5 - 48 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥124,929.17 (¥137,422.09) |
10+ | ¥111,973.96 (¥123,171.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.