You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIS16485BMLZ
MEMS Module, 3 V, 3.6 V, Module, 24 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16485BMLZ
- Order Code:
- 4034002
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADIS16485BMLZ Datasheet
Product Overview
- Dynamic range (gyroscope) is ±480°/sec max at (TA = 25°C)
- Misalignment (gyroscope) is ±0.05° typ at (TA = 25°C, VDD = 3.3V)
- In-run bias stability (gyroscope) is 6.25°/hr typ at (TA = 25°C, VDD = 3.3V)
- Angular random walk (gyroscope) is 0.3°/√hr typ at (TA = 25°C, VDD = 3.3V)
- Dynamic range (accelerometer) is ±5g min at (TA = 25°C, VDD = 3.3V)
- Triaxial, delta angle, and delta velocity outputs, fast start-up time is 500ms
- Factory calibrated sensitivity, bias, and axial alignment, SPI-compatible serial interface
- Embedded temperature sensor, programmable operation and control
- Automatic and manual bias correction controls, single-supply operation is 3V to 3.6V
- Operating temperature is -40°C to +105°C, package style is 24-lead module with connector interface
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- 3V
- :
- Module
- :
- 3.6V
- :
- Module
- :
- 24Pins
- :
- 5g
- :
- 450/s
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
5 more will be available on 1/21/25
2 more will be available on 3/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥425,093.23 (¥467,602.55) | ( ) |
10+ | ¥416,591.37 (¥458,250.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.