You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIS16460AMLZ
MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 3.15 V, 3.45 V, Module, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16460AMLZ
- Order Code:
- 4030153
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADIS16460AMLZ Datasheet
Product Overview
- Single-supply operation is 3.15V to 3.45V, 2000g shock survivability
- Gyroscope measurement range is ±100°/sec min at (TA = 25°C)
- Gyroscope in-run bias stability is 8°/hr typ at (TA = 25°C), fast start-up time
- Gyroscope angle random walk is 0.12°/√hr typ at (TA = 25°C), single command self test
- Accelerometer dynamic range is ±5g min at (TA = 25°C), autonomous operation and data collection
- Serial peripheral interface (SPI) data communications
- Embedded temperature sensor, programmable operation and control
- Automatic and manual bias correction controls, external sample clock options: direct
- Bartlett window finite impulse response (FIR) filter, variable number of taps
- Operating temperature is -25°C to +85°C, package style is 14-lead module with connector interface
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- Accelerometer, Gyroscope
- :
- X, Y, Z
- :
- Module
- :
- 3.15V
- :
- 3.45V
- :
- Module
- :
- 14Pins
- :
- ± 5g
- :
- ± 100°/s
- :
- -
- :
- SPI
- :
- -25°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 12/22/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥72,100.54 (¥79,310.59) |
10+ | ¥70,658.53 (¥77,724.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.