You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIS16445BMLZ
MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 3.15 V, 3.45 V, Module, 20 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16445BMLZ
- Order Code:
- 4030150
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADIS16445BMLZ Datasheet
Product Overview
- Triaxial digital gyroscope with digital range scaling is ±62°/sec, ±125°/sec, ±250°/sec settings
- Gyroscopes misalignment is ±0.05° typical at (TA = 25°C, VDD = 3.3V)
- Accelerometer dynamic range is ±5g min at (TA = 25°C), single command self-test
- Autonomous operation and data collection, single-supply operation is 3.15V to 3.45V
- Start-up time is 175ms typ at (TA = 25°C), enable external sample clock input up to 1.1KHz
- Factory calibrated sensitivity, bias, and axial alignment, SPI-compatible serial interface
- Embedded temperature sensor, programmable operation and control
- Automatic and manual bias correction controls, bartlett window FIR length, number of taps
- Digital I/O: data ready, alarm indicator, general-purpose, alarms for condition monitoring
- Operating temperature is -40°C to +105°C, package style is 20-lead module with connector interface
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- Accelerometer, Gyroscope
- :
- X, Y, Z
- :
- Module
- :
- 3.15V
- :
- 3.45V
- :
- Module
- :
- 20Pins
- :
- ± 5g
- :
- ± 250°/s
- :
- -
- :
- SPI
- :
- -40°C
- :
- 105°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥128,303.98 (¥141,134.38) |
10+ | ¥128,060.13 (¥140,866.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.