You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADIN2299BBCZ

Ethernet Controller, Ethernet Switch PHY, IEEE 802.3, 3.135 V, 3.465 V, CSPBGA, 194 Pins

ANALOG DEVICES ADIN2299BBCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIN2299BBCZ
Order Code:
4208916
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADIN2299BBCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADIN2299BBCZ is a multiprotocol two-port Ethernet switch module and embedded design solution. This complete, pretested solution manages the industrial protocol and network traffic for an applications processor. This module contains everything needed to participate in an EtherCAT, PROFINET® real-time (RT), and isochronous real-time (IRT), EtherNet/IP network, including a communications controller, protocol stack, flash, RAM, follower controller, and physical layer (PHY). An application processor connects via a universal asynchronous receiver transmitter (UART), serial peripheral interface (SPI), or Ethernet interface. At the software layer, the application processor connects to a unified interface so the supported industrial protocols can be used without changing the application processor software. It is used in applications such as factory and process automation, motion control, building automation, transportation, robotics, energy.
  • Supply current (100Base-TX, static) is 172mA typical at (TA = 25°C, idle)
  • Output drive current is 4mA minimum at (supply voltage (VDD) = 3.3V ±5%, GND = 0V)
  • Cycle time (ETHERCAT) is 0.4ms typical at (supply voltage (VDD) = 3.3V ±5%, GND = 0V)
  • Power (100Base-TX, static ) is 568mW typical at (TA = 25°C, idle)
  • Industrial ethernet interface-compliant to IEEE 802.3
  • Cyclic input and output data (ETHERNET/IP) is 504bytes maximum at (supply voltage (VDD) = 3.3V ±5%)
  • Cyclic input and output data (PROFINET RT) is 1440bytes max at (supply voltage (VDD) = 3.3V ±5%)
  • Operating temperature range from -40°C to +85°C
  • 194-ball CSP-BGA package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet Switch PHY

:
IEEE 802.3

:
3.135V

:
3.465V

:
CSPBGA

:
194Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,255.43 ( ¥25,580.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,255.43 (¥25,580.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥21,123.63 (¥23,235.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥20,940.00 (¥23,034.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥19,495.97 (¥21,445.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --