You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADIN1300CCPZ-R7

Ethernet Controller, Ethernet PHY, IEEE 802.3, 3.135 V, 3.465 V, LFCSP-EP, 40 Pins

ANALOG DEVICES ADIN1300CCPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIN1300CCPZ-R7
Order Code:
4026132
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADIN1300CCPZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADIN1300 is a low power, single port, Gigabit Ethernet transceiver with low latency and power consumption specifications primarily designed for industrial Ethernet applications. This design integrates an energy efficient Ethernet (EEE) physical layer device (PHY) core with all associated common analogue circuitry, input and output clock buffering, management interface and subsystem registers, and MAC interface and control logic to manage the reset and clock control and pin configuration. Brown-out protection is provided by monitoring the supplies to detect if one or more supply drops below a minimum falling threshold and holding the device in hardware reset until the power supplies return and satisfy the power-on reset (POR) circuit. Typical applications are industrial automation, process control, factory automation, robotics/motion control, time sensitive networking (TSN), building automation, test and measurement, industrial internet of things (IoT).
  • 10BASE-Te/100BASE-TX/1000BASE-T IEEE 802.3 compliant
  • Programmable RGMII timing delay and drive current, supports TSN
  • Unmanaged configuration using multilevel pin strapping
  • MDIO/MDC management interface and interrupt pin, EEE in accordance with IEEE 802.3az
  • Start of packet detection for IEEE 1588 time stamp support, enhanced link detection
  • Voltage mode MDI drivers, eliminates termination resistors, RJ45 MDI flip capability
  • Automatic polarity and pair swap correction, cable diagnostics (TDR and signal analysis)
  • Frame generator and checker, multiple loopback modes, configurable LED
  • 40-lead LFCSP package
  • Temperature rating range from -40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet PHY

:
IEEE 802.3

:
3.135V

:
3.465V

:
LFCSP-EP

:
40Pins

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

464 In stock Need more?

464 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,727.66 ( ¥1,900.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,727.66 (¥1,900.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,289.36 (¥1,418.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,184.29 (¥1,302.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,025.19 (¥1,127.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥948.64 (¥1,043.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥947.14 (¥1,041.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥928.20 (¥1,021.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --