You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADHV4702-1BCPZ
Operational Amplifier, 1 Channels, 10 MHz, 74 V/µs, ±12V to ±110V, 24V to 220V, LFCSP-EP, 12 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADHV4702-1BCPZ
- Order Code:
- 4028406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADHV4702-1BCPZ Datasheet
Product Overview
- Dual-supply operation is ±12V to ±110V, asymmetrical supply operation is 24V to 220V
- High common-mode rejection ratio is 160dB typical at (VCM = -70V to +70V)
- Open-loop gain is 170dB typ at (VS = ±110V), thermal monitoring
- Slew rate is 74V/µs typical at (AV = 20, VOUT = 200V p-p, 20% to 80%)
- Input bias current is ±0.3pA typ at (TA = 25°C), unity-gain stable
- Input offset voltage is ±0.15mV typical at (VS = ±110V, TA = 25°C to 85°C)
- Low input voltage noise is 8nV/√Hz typical at 10KHz, shutdown mode
- Wide small signal bandwidth is 10MHz typ at (AV = 1, output voltage (VOUT) = 200mV p-p)
- Operating voltage range is 24V to 220V
- Operating temperature is -40°C to +85°C, package style is 12-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 10MHz
- :
- 74V/µs
- :
- ±12V to ±110V, 24V to 220V
- :
- LFCSP-EP
- :
- 12Pins
- :
- General Purpose
- :
- -
- :
- 150µV
- :
- 0.3pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
133 In stock Need more?
133 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,165.33 (¥4,581.86) | ( ) |
10+ | ¥3,082.79 (¥3,391.07) | ( ) |
25+ | ¥2,551.89 (¥2,807.08) | ( ) |
100+ | ¥2,495.85 (¥2,745.44) | ( ) |
250+ | ¥2,439.80 (¥2,683.78) | ( ) |
500+ | ¥2,422.20 (¥2,664.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.