You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADHV4702-1BCPZ-R7

Operational Amplifier, 1 Channels, 10 MHz, 74 V/µs, ±12V to ±110V, 24V to 220V, LFCSP-EP, 12 Pins

ANALOG DEVICES ADHV4702-1BCPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADHV4702-1BCPZ-R7
Order Code:
4217952
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADHV4702-1 is a high voltage (220V), unity-gain stable precision operational amplifier. It offers high input impedance with low input bias current, low input offset voltage, low drift, and low noise for precision demanding applications. The next generation of proprietary semiconductor processes and innovative architecture from Analog Devices, Inc., enable this precision operational amplifier to operate from symmetrical dual supplies of ±110V, asymmetrical dual supplies, or a single supply of 220V. It offers high voltage input common-mode swing as well as high voltage output swing, enabling precision high voltage use cases such as high-side current sensing. Application includes high-side current sensing, automated test equipment, high voltage drivers, piezo transducers, digital-to-analogue converter (DAC) output buffers, light detecting and ranging (LiDAR), avalanche photodiode (APD), single photon avalanche diode (SPAD) biasing.
  • Operating range from 24V to 220V (symmetrical and asymmetrical supplies, TA = 25°C)
  • Typical input common-mode voltage range is ±107V (VS = ±12V to ±110V, TA = 25°C)
  • 160dB typical CMRR (VCM = -70V to +70V, TA = 25°C)
  • 170dB typical open-loop gain (VS = ±12V to ±110V, VS = ±110V, TA = 25°C)
  • 74V/µs typical slew rate (AV = 20, VOUT = 200V p-p, 20% to 80%, TA = 25°C)
  • Typical input bias current is ±0.3pA (TA = 25°C, VS = ±12V to ±110V)
  • Input offset voltage drift is +2µV/°C (VS = ±110V, TA = 25°C to 85°C)
  • Settling time to 0.1% is 8.4µs typical at (AV = 1, VOUT = 40V p-p, RF = 0 ohm)
  • Output current is 20mA typical at (±12V to ±110V supply)
  • 12 lead LFCSP package, temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
10MHz

:
74V/µs

:
±12V to ±110V, 24V to 220V

:
LFCSP-EP

:
12Pins

:
General Purpose

:
-

:
150µV

:
0.3pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

591 In stock Need more?

591 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,622.50 ( ¥3,984.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,622.50 (¥3,984.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,048.79 (¥3,353.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,771.34 (¥3,048.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,465.68 (¥2,712.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,385.43 (¥2,623.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥2,345.31 (¥2,579.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --