You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG6412BCPZ-REEL7
ANALOGUE SWITCH, SPST-NC, LFCSP-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG6412BCPZ-REEL7
- Order Code:
- 4155232
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG6412BCPZ-REEL7 Datasheet
Product Overview
- Improved balance between on resistance and on capacitance
- Operational with asymmetric power supplies
- Dual power supply range from ±4.5 to ±22V, single power supply range from +5V to +40V
- Typical on resistance is 0.50 ohm (+25°C, (VS) = −18V to +14.5V, (IS) = −100mA)
- Typical source off leakage is ±3.5nA (VS = ±15V, drain voltage (VD) = ±15V, +25°C)
- Minimum input high voltage is 1.3V (+25°C, VDD = +20V ± 10%, VSS = −20V ± 10%)
- Typical on time is 336ns (Load resistance (RL) = 300 ohm, load capacitance (CL) = 35pF, +25°C)
- Typical charge injection is -2.2nC (VS = 0V, RS = 0 ohm, CL = 1nF, +25°C)
- Typical −3dB bandwidth is 184MHz (RL = 50 ohm, CL = 5pF, signal = 0dBm, +25°C)
- 16-lead LFCSP package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue Switch
- :
- Single & Dual Supply
- :
- 0.5ohm
- :
- 5V to 40V, ± 4.5V to ± 22V
- :
- LFCSP-EP
- :
- 16Pins
- :
- 4Channels
- :
- 0.5ohm
- :
- 0.65ohm
- :
- SPST-NC
- :
- -
- :
- Analog, NDMOS
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
1,417 In stock Need more?
5 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,412 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
1,412 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥630.42 (¥693.46) |
10+ | ¥610.72 (¥671.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.