You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG3308BRUZ
TRANSLATORS / LEVEL SHIFTERS
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG3308BRUZ
- Order Code:
- 4023508
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG3308BRUZ Datasheet
Product Overview
- Operates from 1.15V to 5.5V
- Low quiescent current
1μA - 50Mbps maximum data rate at 3.3V ±0.3V ≤ VCCA ≤ VCCY, VCCY = 5V ±0.5V
- 3.5ns (Y→A) max channel-to-channel skew at 3.3V ±0.3V ≤ VCCA ≤ VCCY, VCCY = 5V ±0.5V
- 4ns (A→Y) max channel-to-channel skew at 3.3V ±0.3V ≤ VCCA ≤ VCCY, VCCY = 5V ±0.5V
- 3.5/3.5ns rise/fall time at A→Y level translation, 3.3V ±0.3V ≤ VCCA ≤ VCCY, VCCY = 5V ±0.5V
- 3/7ns rise/fall time at Y→A level translation, 3.3V ±0.3V ≤ VCCA ≤ VCCY, VCCY = 5V ±0.5V
- 20 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Inputs
- :
- -
- :
- 6ns
- :
- 20Pins
- :
- TSSOP
- :
- TSSOP
- :
- 1.15V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Level Translator
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
590 In stock Need more?
590 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 300+
- 525+
- 1050+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥899.10 (¥989.01) |
10+ | ¥634.93 (¥698.42) |
75+ | ¥465.31 (¥511.84) |
150+ | ¥447.30 (¥492.03) |
300+ | ¥429.29 (¥472.22) |
525+ | ¥409.78 (¥450.76) |
1050+ | ¥402.38 (¥442.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.