You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG3304SRUZ-EP-RL7
Level Translator, 4 Inputs, 7 ns, 5 µA, 1.15 to 5.5 V, -40 °C to 125 °C, TSSOP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG3304SRUZ-EP-RL7
- Order Code:
- 4210520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG3304SRUZ-EP-RL7 Datasheet
Product Overview
- Bidirectional level translation, no direction pin
- Operating voltage range from 1.15V to 5.5V
- Controlled manufacturing baseline, product change notification
- One assembly and test site, one fabrication site
- Quiescent power supply current is 5µA maximum at (VA = 0V/VCCA, VY = 0V/VCCY)
- Capacitance is 9pF typical at (f = 1MHz, EN = 0, TA = -55°C to +125°C)
- Propagation delay is 5ns typical at (A→Y level translation)
- Rise time is 9ns typical at (A→Y level translation)
- Fall time is 2ns typical at (A→Y level translation)
- Operating temperature range from -55°C to +125°C, package style is 14-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Inputs
- :
- 5µA
- :
- 7ns
- :
- 14Pins
- :
- TSSOP
- :
- TSSOP
- :
- 1.15V
- :
- 5.5V
- :
- -55°C
- :
- 125°C
- :
- Bidirectional Level Translator
- :
- -
- :
- -
Technical Documents (1)
564 In stock Need more?
564 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,746.92 (¥1,921.61) | ( ) |
10+ | ¥1,194.64 (¥1,314.10) | ( ) |
25+ | ¥1,050.82 (¥1,155.90) | ( ) |
100+ | ¥888.24 (¥977.06) | ( ) |
250+ | ¥877.05 (¥964.76) | ( ) |
500+ | ¥865.85 (¥952.44) | ( ) |
1000+ | ¥854.65 (¥940.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.