You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADG3304BRUZ-REEL7

Level Translator IC, Bidirectional, 4 Inputs, 14 ns, 1.15 to 5.5 V, -40 to 85 °C, TSSOP-14

ANALOG DEVICES ADG3304BRUZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG3304BRUZ-REEL7
Order Code:
4023507
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADG3304 is a bidirectional logic level translator that contains four bidirectional channels. It can be used in multivoltage digital system applications, such as data transfer, between a low voltage digital signal processing controller and higher voltage device using SPI and MICROWIRE interfaces. The internal architecture allows device to perform bidirectional logic level translation without an additional signal to set direction in which the translation takes place. The voltage applied to V CCA sets logic levels on A side of device, while VCCY sets the levels on Y side. For proper operation, VCCA must always be less than VCCY. Typical application includes SPI, MICROWIRE level translation, low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems and low cost serial interfaces.
  • Bidirectional level translation
  • Operates from 1.15V to 5.5V
  • Low quiescent current 5 µA
  • No direction pin
  • 14 lead TSSOP package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Inputs

:
-

:
14ns

:
14Pins

:
TSSOP

:
TSSOP

:
1.15V

:
5.5V

:
-40°C

:
85°C

:
Bidirectional Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

188 In stock

1,000 more will be available on 3/7/25

Reserving future stock
188 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥448.31 ( ¥493.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥448.31 (¥493.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥308.80 (¥339.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥279.13 (¥307.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥276.82 (¥304.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥274.51 (¥301.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥272.20 (¥299.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥270.69 (¥297.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --