You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADG3300BRUZ

Level Shifter, Level Translator, 8 Inputs, 6 ns, 1.15 to 5.5 V Supply, TSSOP-20

ANALOG DEVICES ADG3300BRUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG3300BRUZ
Order Code:
4023504
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADG3300BRUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADG3300 is a bidirectional logic level translator that contains eight bidirectional channels. It can be used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction of the translation. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. It is used in application like low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems, low cost serial interfaces etc.
  • Operates from 1.15V to 5.5V
  • Low quiescent current is 5µA maximum
  • Propagation delay is (A Y level translation) is 6ns typical
  • Channel-to-channel skew is (A Y level translation) is 2ns typical
  • Operating temperature is -40°C to +85°C
  • Package style is TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Inputs

:
-

:
6ns

:
20Pins

:
TSSOP

:
TSSOP

:
1.15V

:
5.5V

:
-40°C

:
85°C

:
Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,036.12 ( ¥1,139.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 75+
  • 150+
  • 300+
  • 525+
  • 1050+
  • 2550+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,036.12 (¥1,139.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥664.62 (¥731.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥509.44 (¥560.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥480.76 (¥528.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥444.55 (¥489.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
525+ ¥442.62 (¥486.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1050+ ¥440.69 (¥484.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2550+ ¥438.76 (¥482.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --