You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG3241BKSZ-500RL7
Level Translator IC, Bus Switch, 2 Port, 225 ps, 25 mA, 2.3 to 3.6 V, -40 to 85 °C, SC-70-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG3241BKSZ-500RL7
- Order Code:
- 4023499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG3241BKSZ-500RL7 Datasheet
Product Overview
- 225ps maximum propagation delay through the switch
- On resistance is 4.5 ohm typical
- Data rate is 1.5Gbps
- Supply operation is 2.5V to 3.3V
- Selectable level shifting/translation
- Small signal bandwidth is 770MHz
- Quiescent power supply current is 1μA maximum
- Operating temperature is -40°C to +85°C
- Package style is 6-lead thin shrink small outline transistor (SC70)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Inputs
- :
- 25mA
- :
- 225ps
- :
- 6Pins
- :
- SC-70
- :
- SC-70
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Level Translator Bus Switch
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
327 In stock Need more?
327 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥482.79 (¥531.07) | ( ) |
10+ | ¥275.88 (¥303.47) | ( ) |
25+ | ¥249.65 (¥274.62) | ( ) |
100+ | ¥223.42 (¥245.76) | ( ) |
250+ | ¥196.42 (¥216.06) | ( ) |
500+ | ¥184.97 (¥203.47) | ( ) |
2500+ | ¥172.63 (¥189.89) | ( ) |
5000+ | ¥160.28 (¥176.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.