You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG1434YCPZ-REEL7
ANALOGUE SWITCH, SPDT, 4-CH, LFCSP-EP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG1434YCPZ-REEL7
- Order Code:
- 4022078
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG1434YCPZ-REEL7 Datasheet
Product Overview
- 3V logic-compatible inputs, up to 115mA continuous current per channel
- Rail-to-rail operation, break-before-make switching action
- On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, ±15V DUAL SUPPLY
- Source off leakage (off) is ±0.04nA typ at +25°C, VD=±10V, VS=±10V, ±15V DUAL SUPPLY
- tON (active-low EN) is 140ns typ at +25°C, RL=100 ohm, CL=35pF, ±15V DUAL SUPPLY
- Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
- Bandwidth -3dB is 200MHz typ at RL=50 ohm, CL=5pF, +25°C, ±15V DUAL SUPPLY
- Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C, ±15V DUAL SUPPLY
- 20-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue Switch
- :
- Single & Dual Supply
- :
- 9ohm
- :
- 5V to 16.5V, ± 4.5V to ± 16.5V
- :
- LFCSP-EP
- :
- 20Pins
- :
- 4Channels
- :
- 4ohm
- :
- 4.7ohm
- :
- SPDT
- :
- -
- :
- Parallel
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
3,900 In stock
14 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,886 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 9/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/29/25
3,000 more will be available on 9/23/25
Reserving future stock3,886 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,667.62 (¥1,834.38) |
10+ | ¥1,140.76 (¥1,254.84) |
25+ | ¥1,002.67 (¥1,102.94) |
100+ | ¥846.57 (¥931.23) |
250+ | ¥792.53 (¥871.78) |
500+ | ¥791.78 (¥870.96) |
1500+ | ¥791.03 (¥870.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.