You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADG1433YRUZ-REEL7

ANALOGUE SW, 3CH, SPDT, TSSOP-16

ANALOG DEVICES ADG1433YRUZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG1433YRUZ-REEL7
Order Code:
4022077
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADG1433YRUZ-REEL7 is monolithic industrial CMOS (iCMOS®) analogue switch comprising three independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching actions that prevent momentary shorting when switching channels. The iCMOS modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS), and bipolar technologies. It enables the development of a wide range of high-performance analogue ICs capable of 33V operation in a footprint that no other generation of high-voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
  • 3V logic-compatible inputs, up to 115mA continuous current per channel
  • Rail-to-rail operation, break-before-make switching action
  • On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, ±15V DUAL SUPPLY
  • Source off leakage (off) is ±0.04nA typ at +25°C, VD=±10V, VS=±10V, ±15V DUAL SUPPLY
  • tON (active-low EN) is 140ns typ at +25°C, RL=100 ohm, CL=35pF, ±15V DUAL SUPPLY
  • Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
  • Bandwidth -3dB is 200MHz typ at RL=50 ohm, CL=5pF, +25°C, ±15V DUAL SUPPLY
  • Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C, ±15V DUAL SUPPLY
  • 16-lead thin shrink small outline package [TSSOP]
  • Temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Switch

:
Single & Dual Supply

:
9ohm

:
5V to 16.5V, ± 4.5V to ± 16.5V

:
TSSOP

:
16Pins

:
3Channels

:
4ohm

:
9ohm

:
SPDT

:
-

:
Parallel

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,754 In stock Need more?

945 deliver in 2-3 business days from our SG warehouse
809 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,202.31 (¥1,322.54 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,202.31 (¥1,322.54)
10+ ¥930.62 (¥1,023.68)
25+ ¥852.57 (¥937.83)
100+ ¥640.49 (¥704.54)
250+ ¥597.10 (¥656.81)
500+ ¥584.35 (¥642.79)
1000+ ¥582.62 (¥640.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --