You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCMP604BKSZ-R2

Analogue Comparator, High Speed, 1 Channels, 1.6 ns, 2.5V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES ADCMP604BKSZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP604BKSZ-R2
Order Code:
4022605
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADCMP604BKSZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADCMP604 is a very fast comparator fabricated on the Analog Devices, Inc. proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.5V to VCCI + 0.2V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. It is used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current-/voltage-controlled oscillators, automatic test equipment (ATE) etc.
  • Fully specified rail to rail at VCCI = 2.5V to 5.5V
  • Low glitch LVDS-compatible output stage
  • Propagation delay is 1.6ns typical at (VCCI = VCCO = 2.5V to 5V, VOD = 50mV)
  • Single-pin control for programmable hysteresis and latch
  • Power dissipation is 37mW typical at (VCCI = VCCO = 2.5V)
  • Power supply rejection ratio is -50dB minimum at (VCCI = VCCO = 2.5V to 5V)
  • Input bias current is ±2µA typical
  • Active gain is 62dB typical at (VCCI = VCCO = 2.5V, TA = -40°C to +125°C, typical at TA = 25°C)
  • Operating ambient temperature is -40°C to +125°C
  • Package style is 6-lead thin shrink small outline transistor [SC70]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
1.6ns

:
2.5V to 5.5V

:
SC-70

:
6Pins

:
LVDS

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,440.54 ( ¥1,584.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,440.54 (¥1,584.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,084.26 (¥1,192.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥961.64 (¥1,057.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥824.41 (¥906.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥761.81 (¥837.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥700.68 (¥770.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥689.70 (¥758.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --