You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP602BRMZ-REEL
Analogue Comparator, High Speed, 1 Channels, 3.5 ns, 2.5V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP602BRMZ-REEL
- Order Code:
- 4217991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADCMP602BRMZ-REEL Datasheet
Product Overview
- Low glitch CMOS-/TTL-compatible output stage, shutdown pin
- Single-pin control for programmable hysteresis and latch
- Voltage range from -0.5V to VCC + 0.2V (VCC = 2.5V to 5.5V, VCCI = VCCO = 2.5V, TA = 25°C)
- Common mode range from -0.2V to VCC + 0.2V (VCC = 2.5V to 5.5V, VCCI = VCCO = 2.5V, TA = 25°C)
- Offset voltage range from -5V to +5mV (VCC = 2.5V to 5.5V, VCCI = VCCO = 2.5V, TA = 25°C)
- 85dB typical active gain (VCC = 2.5V to 5.5V, VCCI = VCCO = 2.5V, TA = 25°C)
- 50dB minimum common-mode rejection ratio (VCCI = 2.5V, VCCO = 2.5V, TA = 25°C)
- 2.2ns typical rise time /fall time (10% to 90%, VCCO = 2.5V, TA = 25°C)
- 3ns minimum pulse width typical (VCCI = VCCO = 2.5V PWOUT = 90% of PWIN)
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 3.5ns
- :
- 2.5V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- CMOS, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,716 In stock Need more?
2,716 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥722.62 (¥794.88) | ( ) |
10+ | ¥512.58 (¥563.84) | ( ) |
25+ | ¥496.91 (¥546.60) | ( ) |
100+ | ¥493.59 (¥542.95) | ( ) |
250+ | ¥491.93 (¥541.12) | ( ) |
500+ | ¥490.27 (¥539.30) | ( ) |
1000+ | ¥488.61 (¥537.47) | ( ) |
3000+ | ¥486.95 (¥535.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.