You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP600BKSZ-R2
Analogue Comparator, High Speed, 1 Channels, 3.5 ns, 2.5V to 5.5V, SC-70, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP600BKSZ-R2
- Order Code:
- 4022595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADCMP600BKSZ-R2 Datasheet
Product Overview
- Fully specified rail to rail at VCC = 2.5V to 5.5V
- Low glitch CMOS-/TTL-compatible output stage
- Propagation delay is 3.5ns
- Single-pin control for programmable hysteresis and latch
- Power supply rejection is
50dB - Improved replacement for MAX999
- Bias current is ±2µA typ
- Positive supply current is 3mA typ
- Operating temperature is -40°C to +125°C
- Packaging style is 5-lead SC70
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 3.5ns
- :
- 2.5V to 5.5V
- :
- SC-70
- :
- 5Pins
- :
- CMOS, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
104 In stock Need more?
104 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,144.28 (¥1,258.71) | ( ) |
10+ | ¥705.38 (¥775.92) | ( ) |
25+ | ¥666.84 (¥733.52) | ( ) |
100+ | ¥553.31 (¥608.64) | ( ) |
250+ | ¥543.93 (¥598.32) | ( ) |
500+ | ¥495.33 (¥544.86) | ( ) |
1000+ | ¥480.47 (¥528.52) | ( ) |
2500+ | ¥473.04 (¥520.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.