You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCMP582BCPZ-WP

Analogue Comparator, High Speed, 1 Channels, 180 ps, 2.5V to 5V, LFCSP, 16 Pins

ANALOG DEVICES ADCMP582BCPZ-WP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP582BCPZ-WP
Order Code:
4022594
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADCMP582BCPZ-WP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADCMP582 is an ultrafast voltage comparator fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium(SiGe) bipolar process. The ADCMP582 features reduced swing PECL (positive ECL) output drivers. Typical application includes automatic test equipment (ATE), high speed instrumentation, pulse spectroscopy, medical imaging and diagnostics, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry and clock and data signal restoration.
  • 180ps propagation delay
  • 25ps overdrive and slew rate dispersion
  • 8GHz equivalent input rise time bandwidth
  • 100ps minimum pulse width and 37ps typical output rise/fall
  • 10ps deterministic jitter (DJ) and 200fs random jitter (RJ)
  • Input range from -2V to +3V with +5V/-5V supplies
  • On-chip terminations at both input pins and resistor-programmable hysteresis
  • Differential latch control and power supply rejection 70dB
  • 16 lead LFCSP package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
180ps

:
2.5V to 5V

:
LFCSP

:
16Pins

:
PECL

:
Dual Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

44 In stock Need more?

44 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,027.44 ( ¥4,430.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,027.44 (¥4,430.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,973.27 (¥3,270.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,703.09 (¥2,973.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,442.99 (¥2,687.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,312.94 (¥2,544.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,247.92 (¥2,472.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --