You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP582BCPZ-R2
Analogue Comparator, High Speed, 1 Channels, 180 ps, 2.5V to 5V, LFCSP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP582BCPZ-R2
- Order Code:
- 4022593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADCMP582BCPZ-R2 Datasheet
Product Overview
- On-chip terminations at both input pins, resistor-programmable hysteresis
- Differential latch control, slew rate dispersion is 15ns typical at (TA = 25°C)
- Propagation delay is 180ps typical at (VOD = 500mV, TA = 25°C)
- Equivalent input bandwidth is 8GHz typical at (0.0V to 400mV input, TA = 25°C)
- Latch minimum pulse width is 100ps typical at (VOD = 200mV, TA = 25°C)
- Rise/fall time is 37ps typical at (VCCI = 5V; VEE = -5V)
- Deterministic jitter is 15ps typical at (VCCI = 5V; VEE = -5V)
- RMS random jitter is 0.2ps typical at (TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 180ps
- :
- 2.5V to 5V
- :
- LFCSP
- :
- 16Pins
- :
- PECL
- :
- Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
86 In stock Need more?
86 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,109.99 (¥4,520.99) | ( ) |
10+ | ¥3,199.27 (¥3,519.20) | ( ) |
25+ | ¥2,950.04 (¥3,245.04) | ( ) |
100+ | ¥2,683.56 (¥2,951.92) | ( ) |
250+ | ¥2,563.47 (¥2,819.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.