You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCMP566BCPZ

Analogue Comparator, High Speed, Voltage, 2 Channels, 250 ps, 4.75V to 5.25V, -4.96V to -5.45V

ANALOG DEVICES ADCMP566BCPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP566BCPZ
Order Code:
4022584
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADCMP566BCPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADCMP566 is a dual ultrafast voltage comparator fabricated on Analog Devices’ proprietary XFCB process. The device features 250ps propagation delay with less than 35ps overdrive dispersion. Overdrive dispersion, a particularly important characteristic of high speed comparators, is a measure of the difference in propagation delay under differing overdrive conditions. A fast, high precision differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from -2 to +3V. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 ohm to -2V. Application includes high speed instrumentation, scope and logic analyser front ends, window comparators, high speed line receivers and signal restoration, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero-crossing detectors, clock drivers, automatic test equipment.
  • 240ps typical propagation delay (1V overdrive, VCC = +5.0V, VEE = -5.2V, TA = 25°C)
  • Differential ECL compatible outputs, differential latch control
  • Robust input protection
  • Input common-mode range from -2.0 to +3.0V (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
  • Input differential voltage range from -2 to +3V (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
  • 68dB typical power supply sensitivity (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
  • 200ps typical minimum pulse width (∆tPD from 10ns to 200ps ±50ps)
  • 5000MHz typical equivalent input rise time bandwidth (0V to 1V swing, 20% to 80%, 50ps tR, tF)
  • 69dB typical common-mode rejection ratio (VCM = -2.0V to +3.0V)
  • 32 lead LFCSP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed, Voltage

:
2Channels

:
250ps

:
4.75V to 5.25V, -4.96V to -5.45V

:
LFCSP

:
32Pins

:
Differential, ECL, Open Emitter

:
Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,007.97 ( ¥2,208.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,007.97 (¥2,208.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,844.95 (¥2,029.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,769.71 (¥1,946.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,576.05 (¥1,733.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,559.67 (¥1,715.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,529.88 (¥1,682.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,503.24 (¥1,653.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --