You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP563BRQZ
Analogue Comparator, High Speed, 2 Channels, 700 ps, 4.75V to 5.25V, QSOP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP563BRQZ
- Order Code:
- 4296616
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADCMP563BRQZ Datasheet
Product Overview
- Differential ECL-compatible outputs, input common-mode range from -2V to +3V
- Robust input protection, differential latch control
- Internal latch pull-up resistors, programmable hysteresis
- DC power supply rejection ratio is 85dB typical at (VCC = +5.0V, VEE = -5.2V)
- Propagation delay is 700ps typical at (VOD = 1V, VCC = +5.0V, VEE = -5.2V)
- Equivalent input rise time bandwidth is 1500MHz typ at (0V to 1V swing, 2V/ns)
- Input offset voltage is 2mV typical at (VCC = +5.0V, VEE = -5.2V, TA = -40°C to +85°C)
- Input bias current is ±3µA typical at (-IN = -2V, +IN = +3V, VCC = +5.0V, VEE = -5.2V)
- ESD protection
4kV HBM, 200V MM, slew rate dispersion is 50ps typ at (VCC = +5.0V, VEE = -5.2V) - Operating temperature range from -40°C to +85°C, 16-lead QSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2Channels
- :
- 700ps
- :
- 4.75V to 5.25V
- :
- QSOP
- :
- 16Pins
- :
- Complementary, Differential, PECL
- :
- Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
98 In stock Need more?
98 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,625.50 (¥1,788.05) | ( ) |
10+ | ¥1,238.33 (¥1,362.16) | ( ) |
98+ | ¥873.10 (¥960.41) | ( ) |
196+ | ¥851.16 (¥936.28) | ( ) |
294+ | ¥829.21 (¥912.13) | ( ) |
588+ | ¥791.59 (¥870.75) | ( ) |
1078+ | ¥775.76 (¥853.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.