You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADCMP553BRMZ
Analogue Comparator, High Speed, 1 Channels, 500 ps, 3.135V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADCMP553BRMZ
- Order Code:
- 4022576
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADCMP553BRMZ Datasheet
Product Overview
- Single power supply, positive supply voltage is 3.3V typical
- Differential PECL/LVPECL compatible outputs
- Differential latch control
- Internal latch pull-up resistors
- Power supply rejection ratio is 70dB typical
- Latch minimum pulse width is 700ps typical at (VOD = 250mV)
- Equivalent input rise time bandwidth is 750MHz typical at (0V to 1V swing, 2V/ns)
- AC output rise time is 440ps typical, AC output fall time is 410ps typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 500ps
- :
- 3.135V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- Differential, PECL, LVPECL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
194 In stock Need more?
194 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥870.16 (¥957.18) | ( ) |
10+ | ¥595.48 (¥655.03) | ( ) |
50+ | ¥524.57 (¥577.03) | ( ) |
100+ | ¥521.28 (¥573.41) | ( ) |
250+ | ¥517.99 (¥569.79) | ( ) |
500+ | ¥516.42 (¥568.06) | ( ) |
1000+ | ¥515.63 (¥567.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.