You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADCMP552BRQZ

Analogue Comparator, High Speed, 1 Channels, 500 ps, 3.135V to 5.25V, QSOP, 20 Pins

ANALOG DEVICES ADCMP552BRQZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP552BRQZ
Order Code:
4022575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADCMP552BRQZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADCMP552 is a single-supply, high speed comparator fabricated on Analog Devices, Inc., proprietary XFCB process. This device feature a 500ps propagation delay with less than 125ps overdrive dispersion. Overdrive dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of high speed comparator. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 ohm to VCCO -2V. A latch input is included and permits tracking, track-and-hold, or sample-and-hold modes of operation. It is used in application such as automatic test equipment, high speed instrumentation, scope and logic analyser front ends, window comparators, high speed line receivers, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero crossing detectors, line receivers and signal restoration, clock drivers.
  • Single power supply
  • Differential PECL/LVPECL compatible outputs
  • Differential latch control
  • Internal latch pull-up resistors
  • Power supply rejection ratio is 70dB typical
  • Programmable hysteresis
  • Latch minimum pulse width is 700ps typical at (VOD = 250mV)
  • Equivalent input rise time bandwidth is 750MHz typical at (0V to 1V swing, 2V/ns)
  • Operating ambient temperature is -40°C to +85°C
  • Package style is 16-lead shrink small outline [QSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
500ps

:
3.135V to 5.25V

:
QSOP

:
20Pins

:
Differential, PECL, LVPECL

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,672.53 ( ¥1,839.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,672.53 (¥1,839.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,271.25 (¥1,398.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥976.56 (¥1,074.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥898.18 (¥988.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥852.72 (¥937.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥829.80 (¥912.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥818.34 (¥900.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --